
DFR0470-ENT | |
|---|---|
DigiKey Part Number | 1738-1457-ND |
Manufacturer | |
Manufacturer Product Number | DFR0470-ENT |
Description | LATTEPANDA 4GB/64GB W/WIN10 KEY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Z8350 LattePanda 4GB/64GB w/Win10 Key LattePanda V1 Cherry Trail MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | Cherry Trail | |
Platform | ||
Utilized IC / Part | Z8350 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | Gravity | |
Suggested Programming Environment | Cylon, Johnny Five, Processing, Visual Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8,945.00000 | NT$8,945 |








