5988010107F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 249,486
Unit Price: NT$8.00000
Datasheet

Similar


Stanley Electric Co
In Stock: 0
Unit Price: NT$13.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: NT$0.00000
Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
598-8081-107F

5988010107F

DigiKey Part Number
350-2029-2-ND - Tape & Reel (TR)
350-2029-1-ND - Cut Tape (CT)
350-2029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988010107F
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988010107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$8.00000NT$8
10NT$5.40000NT$54
100NT$3.76000NT$376
500NT$3.01200NT$1,506
1,000NT$2.76400NT$2,764
2,000NT$2.55400NT$5,108
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$2.42250NT$9,690
8,000NT$2.26700NT$18,136
12,000NT$2.18717NT$26,246
20,000NT$2.09690NT$41,938
28,000NT$2.04318NT$57,209
40,000NT$1.99075NT$79,630
100,000NT$1.87493NT$187,493
Manufacturers Standard Package