12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

76000823

DigiKey Part Number
602-1446-ND
Manufacturer
Manufacturer Product Number
76000823
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
No Load Power Consumption
-
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
72" (1.83m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.31" L x 2.20" W x 1.49" H (84.0mm x 56.0mm x 37.9mm)
Approval Agency
CE, cUL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$3,325.00000NT$3,325
Manufacturers Standard Package