


410-346-20 | |
|---|---|
DigiKey Part Number | 1286-1152-ND |
Manufacturer | |
Manufacturer Product Number | 410-346-20 |
Description | BOARD DEV ARTY Z7-20 ZYNQ 7020 |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Arty Z7-20 Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Arty Z7-20 Zynq-7000 AP SoC | |
Contents | Board(s) | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | SDSoC, Vivado | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10,464.00000 | NT$10,464 |


















