74LVC1G125SE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,908
Unit Price: NT$7.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,605
Unit Price: NT$7.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9,377
Unit Price: NT$3.00000
Datasheet

Direct


onsemi
In Stock: 16,520
Unit Price: NT$3.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,108
Unit Price: NT$23.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: NT$10.00000
Datasheet

Similar


Texas Instruments
In Stock: 14,151
Unit Price: NT$79.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,193
Unit Price: NT$83.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: NT$30.03467
Datasheet

Similar


onsemi
In Stock: 274
Unit Price: NT$3.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 35,291
Unit Price: NT$6.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 39,578
Unit Price: NT$3.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 796
Unit Price: NT$22.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: NT$14.57800
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125SE-7

DigiKey Part Number
74LVC1G125SE-7DITR-ND - Tape & Reel (TR)
74LVC1G125SE-7DICT-ND - Cut Tape (CT)
74LVC1G125SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125SE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G125SE-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$2.40000NT$24
25NT$2.08000NT$52
100NT$1.74000NT$174
250NT$1.58400NT$396
500NT$1.48800NT$744
1,000NT$1.40900NT$1,409
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$1.31100NT$3,933
6,000NT$1.26350NT$7,581
9,000NT$1.23967NT$11,157
15,000NT$1.21313NT$18,197
21,000NT$1.19767NT$25,151
30,000NT$1.18280NT$35,484
75,000NT$1.15079NT$86,309
150,000NT$1.13147NT$169,720
300,000NT$1.11560NT$334,680
Manufacturers Standard Package