Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2114HA-3.3TRG1

DigiKey Part Number
AP2114HA-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2114HA-3.3TRG1DICT-ND - Cut Tape (CT)
AP2114HA-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2114HA-3.3TRG1
Description
IC REG LINEAR 3.3V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP2114HA-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 1A
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
65dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,399
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$8.00000NT$8
10NT$5.60000NT$56
25NT$4.96000NT$124
100NT$4.22000NT$422
250NT$3.88000NT$970
500NT$3.67200NT$1,836
1,000NT$3.50400NT$3,504
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$3.24925NT$12,997
8,000NT$3.15475NT$25,238
12,000NT$3.10742NT$37,289
20,000NT$3.05500NT$61,100
28,000NT$3.02436NT$84,682
40,000NT$2.99490NT$119,796
100,000NT$2.93143NT$293,143
Manufacturers Standard Package