


AP3428WT-7 | |
|---|---|
DigiKey Part Number | 31-AP3428WT-7TR-ND - Tape & Reel (TR) 31-AP3428WT-7CT-ND - Cut Tape (CT) 31-AP3428WT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3428WT-7 |
Description | IC REG BUCK ADJ 1A TSOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP3428WT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$5.50000 | NT$55 |
| 25 | NT$4.84000 | NT$121 |
| 100 | NT$4.15000 | NT$415 |
| 250 | NT$3.81600 | NT$954 |
| 500 | NT$3.61200 | NT$1,806 |
| 1,000 | NT$3.44600 | NT$3,446 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.23933 | NT$9,718 |
| 6,000 | NT$3.13817 | NT$18,829 |
| 9,000 | NT$3.08756 | NT$27,788 |
| 15,000 | NT$3.03153 | NT$45,473 |
| 21,000 | NT$2.99876 | NT$62,974 |
| 30,000 | NT$2.96727 | NT$89,018 |
| 75,000 | NT$2.89941 | NT$217,456 |










