


B120-13-F | |
|---|---|
DigiKey Part Number | B120-FDITR-ND - Tape & Reel (TR) B120-FDICT-ND - Cut Tape (CT) B120-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B120-13-F |
Description | DIODE SCHOTTKY 20V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B120-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.80000 | NT$38 |
| 100 | NT$3.41000 | NT$341 |
| 500 | NT$2.71200 | NT$1,356 |
| 1,000 | NT$2.47100 | NT$2,471 |
| 2,000 | NT$2.27350 | NT$4,547 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.90640 | NT$9,532 |
| 10,000 | NT$1.69220 | NT$16,922 |
| 15,000 | NT$1.63867 | NT$24,580 |
| 25,000 | NT$1.61812 | NT$40,453 |
| 35,000 | NT$1.28134 | NT$44,847 |











