


B360B-13-F | |
|---|---|
DigiKey Part Number | B360B-FDITR-ND - Tape & Reel (TR) B360B-FDICT-ND - Cut Tape (CT) B360B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360B-13-F |
Description | DIODE SCHOTTKY 60V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$7.20000 | NT$72 |
| 100 | NT$7.14000 | NT$714 |
| 500 | NT$5.38200 | NT$2,691 |
| 1,000 | NT$4.81400 | NT$4,814 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.71400 | NT$11,142 |
| 6,000 | NT$3.31933 | NT$19,916 |
| 9,000 | NT$3.17578 | NT$28,582 |
| 15,000 | NT$3.14320 | NT$47,148 |
| 21,000 | NT$3.10967 | NT$65,303 |
| 30,000 | NT$2.99297 | NT$89,789 |
| 75,000 | NT$2.90001 | NT$217,501 |











