
BAT54W-7-F | |
|---|---|
DigiKey Part Number | BAT54W-FDITR-ND - Tape & Reel (TR) BAT54W-FDICT-ND - Cut Tape (CT) BAT54W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$2.20000 | NT$22 |
| 100 | NT$2.05000 | NT$205 |
| 500 | NT$1.87200 | NT$936 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.01900 | NT$3,057 |
| 6,000 | NT$0.97633 | NT$5,858 |
| 9,000 | NT$0.95744 | NT$8,617 |
| 15,000 | NT$0.88693 | NT$13,304 |
| 21,000 | NT$0.85424 | NT$17,939 |








