Diode 150 V 400mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 400mA Surface Mount SOD-123
SOD 123

BAV20W-7-F

DigiKey Part Number
BAV20W-FDITR-ND - Tape & Reel (TR)
BAV20W-FDICT-ND - Cut Tape (CT)
BAV20W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20W-7-F
Description
DIODE STANDARD 150V 400MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 400mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAV20W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Factory Stock: 600,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$3.10000NT$31
100NT$2.61000NT$261
500NT$1.90600NT$953
1,000NT$1.67900NT$1,679
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$0.92033NT$2,761
6,000NT$0.87867NT$5,272
9,000NT$0.84878NT$7,639
15,000NT$0.78460NT$11,769
Manufacturers Standard Package