BCX5416TA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: NT$12.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12
Unit Price: NT$16.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: NT$12.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: NT$12.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: NT$15.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: NT$12.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: NT$2.50200
Datasheet

Similar


Nexperia USA Inc.
In Stock: 166
Unit Price: NT$14.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: NT$2.71900
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,199
Unit Price: NT$26.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: NT$4.66000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: NT$19.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: NT$15.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,075
Unit Price: NT$19.00000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5416TA

DigiKey Part Number
BCX5416TATR-ND - Tape & Reel (TR)
BCX5416TACT-ND - Cut Tape (CT)
BCX5416TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5416TA
Description
TRANS NPN 45V 1A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$14.00000NT$14
10NT$8.70000NT$87
100NT$5.49000NT$549
500NT$4.10000NT$2,050
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$3.65100NT$3,651
2,000NT$3.27200NT$6,544
3,000NT$3.07867NT$9,236
5,000NT$2.86100NT$14,305
7,000NT$2.73214NT$19,125
10,000NT$2.60680NT$26,068
25,000NT$2.33160NT$58,290
50,000NT$2.16150NT$108,075
100,000NT$2.03388NT$203,388
Manufacturers Standard Package