12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0F4U6S-7

DigiKey Part Number
31-D5V0F4U6S-7TR-ND - Tape & Reel (TR)
31-D5V0F4U6S-7CT-ND - Cut Tape (CT)
31-D5V0F4U6S-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F4U6S-7
Description
TVS DIODE 5.5VWM 12VC SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
D5V0F4U6S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI, USB
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,243
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$14.00000NT$14
10NT$9.70000NT$97
100NT$6.57000NT$657
500NT$5.11000NT$2,555
1,000NT$4.81600NT$4,816
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.84000NT$11,520
6,000NT$3.80733NT$22,844
9,000NT$3.73122NT$33,581
Manufacturers Standard Package