
DDZ20ASF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ20ASF-7TR-ND - Tape & Reel (TR) 31-DDZ20ASF-7CT-ND - Cut Tape (CT) 31-DDZ20ASF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ20ASF-7 |
Description | DIODE ZENER 18.51V 500MW SOD323F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18.51 V 500 mW ±2.46% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.46% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 17.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$2.10000 | NT$21 |
| 100 | NT$1.05000 | NT$105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.00867 | NT$3,026 |
| 75,000 | NT$0.96129 | NT$72,097 |
| 150,000 | NT$0.89057 | NT$133,586 |
| 300,000 | NT$0.85830 | NT$257,490 |

