
DMN2990UFA-7B | |
|---|---|
DigiKey Part Number | DMN2990UFA-7BDITR-ND - Tape & Reel (TR) DMN2990UFA-7BDICT-ND - Cut Tape (CT) DMN2990UFA-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2990UFA-7B |
Description | MOSFET N-CH 20V 510MA 3DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 510mA (Ta) 400mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$13.10000 | NT$131 |
| 100 | NT$8.39000 | NT$839 |
| 500 | NT$6.35600 | NT$3,178 |
| 1,000 | NT$5.69900 | NT$5,699 |
| 2,000 | NT$5.14700 | NT$10,294 |
| 5,000 | NT$4.54840 | NT$22,742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$4.05290 | NT$40,529 |
| 20,000 | NT$3.75095 | NT$75,019 |
| 30,000 | NT$3.59717 | NT$107,915 |
| 50,000 | NT$3.57962 | NT$178,981 |











