
DMN3404L-7 | |
|---|---|
DigiKey Part Number | DMN3404LDITR-ND - Tape & Reel (TR) DMN3404LDICT-ND - Cut Tape (CT) DMN3404LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3404L-7 |
Description | MOSFET N-CH 30V 5.8A SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3404L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 386 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$7.00000 | NT$70 |
| 100 | NT$4.42000 | NT$442 |
| 500 | NT$3.27600 | NT$1,638 |
| 1,000 | NT$2.90700 | NT$2,907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$2.36367 | NT$7,091 |
| 6,000 | NT$2.13317 | NT$12,799 |
| 9,000 | NT$2.01578 | NT$18,142 |
| 15,000 | NT$1.88367 | NT$28,255 |
| 21,000 | NT$1.80538 | NT$37,913 |
| 30,000 | NT$1.72930 | NT$51,879 |
| 75,000 | NT$1.56229 | NT$117,172 |
| 150,000 | NT$1.51727 | NT$227,590 |










