
DMP31D0UFB4-7B | |
|---|---|
DigiKey Part Number | DMP31D0UFB4-7BDITR-ND - Tape & Reel (TR) DMP31D0UFB4-7BDICT-ND - Cut Tape (CT) DMP31D0UFB4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D0UFB4-7B |
Description | MOSFET P-CH 30V 540MA 3DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 540mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP31D0UFB4-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 76 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$12.10000 | NT$121 |
| 100 | NT$7.72000 | NT$772 |
| 500 | NT$5.83000 | NT$2,915 |
| 1,000 | NT$5.22100 | NT$5,221 |
| 2,000 | NT$4.70800 | NT$9,416 |
| 5,000 | NT$4.15180 | NT$20,759 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$3.69350 | NT$36,935 |
| 20,000 | NT$3.41285 | NT$68,257 |
| 30,000 | NT$3.26997 | NT$98,099 |
| 50,000 | NT$3.20538 | NT$160,269 |








