
DMT6007LFG-7 | |
|---|---|
DigiKey Part Number | DMT6007LFG-7DITR-ND - Tape & Reel (TR) DMT6007LFG-7DICT-ND - Cut Tape (CT) DMT6007LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6007LFG-7 |
Description | MOSFET N-CH 60V 15A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT6007LFG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$56.00000 | NT$56 |
| 10 | NT$35.50000 | NT$355 |
| 100 | NT$23.77000 | NT$2,377 |
| 500 | NT$18.75000 | NT$9,375 |
| 1,000 | NT$17.13600 | NT$17,136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$15.30400 | NT$30,608 |
| 4,000 | NT$14.19600 | NT$56,784 |
| 6,000 | NT$13.85067 | NT$83,104 |











