Power Switch/Driver 1:1 Bipolar 430mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 Bipolar 430mA SOT-26
DT2042-04SOQ-7

DRDC3105E6-7

DigiKey Part Number
DRDC3105E6-7DITR-ND - Tape & Reel (TR)
DRDC3105E6-7DICT-ND - Cut Tape (CT)
DRDC3105E6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRDC3105E6-7
Description
IC PWR DRIVER BIPOLAR 1:1 SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 430mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
DRDC3105E6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
Bipolar
Interface
On/Off
Voltage - Load
3V ~ 5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
430mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,398
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$10.00000NT$10
10NT$6.70000NT$67
25NT$5.92000NT$148
100NT$5.07000NT$507
250NT$4.67200NT$1,168
500NT$4.43000NT$2,215
1,000NT$4.23200NT$4,232
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.98667NT$11,960
6,000NT$3.86667NT$23,200
9,000NT$3.80656NT$34,259
15,000NT$3.74000NT$56,100
21,000NT$3.70110NT$77,723
30,000NT$3.66367NT$109,910
75,000NT$3.58309NT$268,732
Manufacturers Standard Package