
NE555S-13 | |
|---|---|
DigiKey Part Number | NE555S-13DITR-ND - Tape & Reel (TR) NE555S-13DICT-ND - Cut Tape (CT) NE555S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE555S-13 |
Description | IC OSC SINGLE TIMER 500KHZ 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE555S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 13 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$5.70000 | NT$57 |
| 25 | NT$5.08000 | NT$127 |
| 100 | NT$4.35000 | NT$435 |
| 250 | NT$4.00000 | NT$1,000 |
| 500 | NT$3.78800 | NT$1,894 |
| 1,000 | NT$3.61400 | NT$3,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$3.43040 | NT$8,576 |
| 5,000 | NT$3.31960 | NT$16,598 |
| 7,500 | NT$3.26427 | NT$24,482 |
| 12,500 | NT$3.20280 | NT$40,035 |
| 17,500 | NT$3.16691 | NT$55,421 |
| 25,000 | NT$3.13236 | NT$78,309 |
| 62,500 | NT$3.05806 | NT$191,129 |









