
2N7000 | |
|---|---|
DigiKey Part Number | 4878-2N7000CT-ND - Cut Tape (CT) 4878-2N7000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N7000 |
Description | MOSFET TO-92 60V 0.2A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$5.50000 | NT$55 |
| 100 | NT$3.41000 | NT$341 |
| 500 | NT$2.50800 | NT$1,254 |
| 1,000 | NT$2.21500 | NT$2,215 |
| 2,000 | NT$1.96950 | NT$3,939 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$1.76200 | NT$7,048 |
| 8,000 | NT$1.58713 | NT$12,697 |
| 12,000 | NT$1.49800 | NT$17,976 |
| 20,000 | NT$1.39775 | NT$27,955 |
| 28,000 | NT$1.33836 | NT$37,474 |
| 40,000 | NT$1.28063 | NT$51,225 |
| 100,000 | NT$1.15387 | NT$115,387 |
| 200,000 | NT$1.07557 | NT$215,114 |









