EA LED55X31-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EA LED55X31-W
Industrial LCD Display Simulator

EA LED55X31-W

DigiKey Part Number
1481-1158-ND
Manufacturer
Manufacturer Product Number
EA LED55X31-W
Description
LED B/L FOR DOG-M WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight White 51mm x 14.5mm x 2mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Tray
Part Status
Active
Style
Rectangular
Color
White
Voltage - Forward (Vf) (Typ)
3.2V, 6.4V Series
Current - Test
60mA, 30mA Series (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
51mm x 14.5mm x 2mm
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$486.00000NT$486
21NT$355.14286NT$7,458
105NT$315.71429NT$33,150
504NT$289.48810NT$145,902
1,008NT$280.71825NT$282,964
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.