Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-11S

DigiKey Part Number
4761-DAC-11S-ND
Manufacturer
Manufacturer Product Number
DAC-11S
Description
PWR ENT, IEC APPLIANCE INLET, 10
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
-
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, CE, cULus, KC, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$20.00000NT$20
10NT$16.60000NT$166
25NT$15.60000NT$390
50NT$14.84000NT$742
100NT$14.13000NT$1,413
250NT$13.24000NT$3,310
500NT$12.60600NT$6,303
1,000NT$12.00400NT$12,004
2,500NT$11.25200NT$28,130
Manufacturers Standard Package