Slide Switch DP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Through Hole, Right Angle
EG2315
EG2315
Additional Requirements for Selecting a Switch

EG2315

DigiKey Part Number
EG1913-ND
Manufacturer
Manufacturer Product Number
EG2315
Description
SWITCH SLIDE DP3T 200MA 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG2315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
3.50mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
-
Operating Force
200/250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,756
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$29.00000NT$29
10NT$25.00000NT$250
25NT$23.24000NT$581
100NT$20.73000NT$2,073
250NT$19.20000NT$4,800
600NT$17.87000NT$10,722
1,200NT$16.91500NT$20,298
3,000NT$15.79100NT$47,373
5,400NT$15.15241NT$81,823
Manufacturers Standard Package