R5BBLKGRNFF1, R5BBLKGRNFF2, R5BBLKGRNFF3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R5BBLKGRNFF1, R5BBLKGRNFF2, R5BBLKGRNFF3
R5BBLKGRNFF1
R5BBLKGRNFF1
Additional Requirements for Selecting a Switch

R5BBLKGRNFF1

DigiKey Part Number
EG1534-ND
Manufacturer
Manufacturer Product Number
R5BBLKGRNFF1
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R5BBLKGRNFF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
O -
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.20mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
CSA, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$123.00000NT$123
10NT$106.00000NT$1,060
25NT$99.96000NT$2,499
75NT$93.16000NT$6,987
150NT$89.10000NT$13,365
300NT$85.21667NT$25,565
525NT$82.20190NT$43,156
1,050NT$78.60762NT$82,538
Manufacturers Standard Package