SS0750302F035S1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS0750302F035S1A
SS0750302F035S1A
SS0750302F035S1A
Additional Requirements for Selecting a Switch

SS0750302F035S1A

DigiKey Part Number
EG4925-ND
Manufacturer
Manufacturer Product Number
SS0750302F035S1A
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS0750302F035S1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
10gf
Operating Position
0.425" (10.8mm)
Pretravel
0.080" (2.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,484
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$43.00000NT$43
10NT$35.90000NT$359
25NT$33.32000NT$833
50NT$31.46000NT$1,573
120NT$29.27500NT$3,513
360NT$26.75556NT$9,632
600NT$25.65667NT$15,394
1,080NT$24.44815NT$26,404
5,040NT$21.91746NT$110,464
Manufacturers Standard Package