Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TL3330AF260QG
TL3330AF260QG
Additional Requirements for Selecting a Switch

TL3330AF260QG

DigiKey Part Number
EG4389TR-ND - Tape & Reel (TR)
EG4389CT-ND - Cut Tape (CT)
EG4389DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3330AF260QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3330AF260QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.50mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.80mm x 2.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,996
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$19.00000NT$19
10NT$15.90000NT$159
25NT$14.80000NT$370
100NT$13.23000NT$1,323
250NT$12.25200NT$3,063
500NT$11.56600NT$5,783
1,000NT$10.92900NT$10,929
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300NT$10.23652NT$23,544
4,600NT$9.72152NT$44,719
6,900NT$9.44594NT$65,177
11,500NT$9.12487NT$104,936
16,100NT$8.92888NT$143,755
23,000NT$8.73409NT$200,884
Manufacturers Standard Package