GMA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/GMA-2-R

DigiKey Part Number
283-3268-ND
Manufacturer
Manufacturer Product Number
BK1/GMA-2-R
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.1
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.066 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$24.00000NT$24
5NT$20.20000NT$101
10NT$18.60000NT$186
50NT$15.44000NT$772
100NT$14.26000NT$1,426
250NT$12.81600NT$3,204
500NT$11.82000NT$5,910
1,000NT$10.90000NT$10,900
5,000NT$9.01220NT$45,061
Manufacturers Standard Package