
EXLA1V0402-3R3-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0402-3R3-RTR-ND - Tape & Reel (TR) 283-EXLA1V0402-3R3-RCT-ND - Cut Tape (CT) 283-EXLA1V0402-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0402-3R3-R |
Description | IND MOLDED SHLD 3.3UH 4.4A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.5 A 38.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$17.50000 | NT$175 |
| 25 | NT$16.16000 | NT$404 |
| 50 | NT$15.24000 | NT$762 |
| 100 | NT$14.36000 | NT$1,436 |
| 250 | NT$13.28800 | NT$3,322 |
| 500 | NT$12.52800 | NT$6,264 |
| 1,000 | NT$11.81300 | NT$11,813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$11.80067 | NT$35,402 |
| 6,000 | NT$11.12900 | NT$66,774 |
| 9,000 | NT$10.75444 | NT$96,790 |
| 15,000 | NT$10.30100 | NT$154,515 |
| 21,000 | NT$10.01319 | NT$210,277 |
| 30,000 | NT$9.88693 | NT$296,608 |

