U038-0xx-GY-MAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U038-006-GY-MAX

DigiKey Part Number
95-U038-006-GY-MAX-ND
Manufacturer
Manufacturer Product Number
U038-006-GY-MAX
Description
CBL USB2.0 A PLUG TO C PLUG 6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$916.00000NT$916
10NT$778.70000NT$7,787
25NT$729.92000NT$18,248
50NT$695.10000NT$34,755
100NT$661.94000NT$66,194
250NT$622.08800NT$155,522
Manufacturers Standard Package