Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 2 Wire Leads
400_Series View 2
414
414

414

DigiKey Part Number
381-1070-ND
Manufacturer
Manufacturer Product Number
414
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
5.9 CFM (0.165m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
18.0dB(A)
Power (Watts)
1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, UL, VDE
Weight
0.059 lb (26.76 g)
Current Rating (Amps)
-
Voltage Range
20 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 20°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$664.00000NT$664
10NT$545.00000NT$5,450
25NT$499.76000NT$12,494
50NT$467.16000NT$23,358
100NT$454.97000NT$45,497
Manufacturers Standard Package