
ECS-250-18-5PX-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-5PX-CKM-TR-ND - Tape & Reel (TR) 50-ECS-250-18-5PX-CKM-CT-ND - Cut Tape (CT) 50-ECS-250-18-5PX-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5PX-CKM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5PX-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$12.00000 | NT$120 |
| 25 | NT$11.32000 | NT$283 |
| 50 | NT$10.86000 | NT$543 |
| 100 | NT$10.41000 | NT$1,041 |
| 250 | NT$9.84800 | NT$2,462 |
| 500 | NT$9.44200 | NT$4,721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$9.05100 | NT$9,051 |
| 2,000 | NT$8.67600 | NT$17,352 |
| 3,000 | NT$8.46433 | NT$25,393 |
| 5,000 | NT$8.20500 | NT$41,025 |
| 7,000 | NT$8.03857 | NT$56,270 |
| 10,000 | NT$7.86590 | NT$78,659 |
| 12,000 | NT$7.77900 | NT$93,348 |
| 24,000 | NT$7.45775 | NT$178,986 |
| 25,000 | NT$7.43924 | NT$185,981 |


