


ECS-2520MV-500-CN-TR | |
|---|---|
DigiKey Part Number | XC2759TR-ND - Tape & Reel (TR) XC2759CT-ND - Cut Tape (CT) XC2759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-500-CN-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-500-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$44.00000 | NT$44 |
| 10 | NT$38.50000 | NT$385 |
| 25 | NT$36.36000 | NT$909 |
| 50 | NT$34.86000 | NT$1,743 |
| 100 | NT$31.46000 | NT$3,146 |
| 250 | NT$30.99200 | NT$7,748 |
| 500 | NT$30.29200 | NT$15,146 |
| 1,000 | NT$29.04000 | NT$29,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$27.16267 | NT$81,488 |





