
ECS-2520MVLC-245.7-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-245.7-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-245.7-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-245.7-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-245.7-BN-TR |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$47.00000 | NT$47 |
| 10 | NT$41.10000 | NT$411 |
| 25 | NT$38.84000 | NT$971 |
| 50 | NT$37.24000 | NT$1,862 |
| 100 | NT$35.69000 | NT$3,569 |
| 250 | NT$33.75200 | NT$8,438 |
| 500 | NT$32.35400 | NT$16,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$31.01700 | NT$31,017 |
| 2,000 | NT$28.87250 | NT$57,745 |
| 3,000 | NT$28.05000 | NT$84,150 |
| 5,000 | NT$27.21820 | NT$136,091 |
| 7,000 | NT$27.15186 | NT$190,063 |
| 10,000 | NT$26.96530 | NT$269,653 |
| 12,000 | NT$26.66842 | NT$320,021 |

