Direct

ECS-TXO-2520-33-320-AN-TR | |
|---|---|
DigiKey Part Number | XC2259TR-ND - Tape & Reel (TR) XC2259CT-ND - Cut Tape (CT) XC2259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520-33-320-AN-TR |
Description | XTAL OSC TCXO 32.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520-33-320-AN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$103.00000 | NT$103 |
| 10 | NT$89.20000 | NT$892 |
| 25 | NT$84.32000 | NT$2,108 |
| 50 | NT$80.82000 | NT$4,041 |
| 100 | NT$77.49000 | NT$7,749 |
| 250 | NT$73.28000 | NT$18,320 |
| 500 | NT$71.75200 | NT$35,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$67.35400 | NT$67,354 |
| 2,000 | NT$64.57700 | NT$129,154 |
| 3,000 | NT$63.00733 | NT$189,022 |
| 5,000 | NT$61.08560 | NT$305,428 |










