
RX8130CE:B3 | |
|---|---|
DigiKey Part Number | SER4381TR-ND - Tape & Reel (TR) SER4381CT-ND - Cut Tape (CT) SER4381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8130CE:B3 |
Description | IC RTC EVENT REC I2C MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder I2C 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.25V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$96.00000 | NT$96 |
| 10 | NT$71.20000 | NT$712 |
| 25 | NT$65.08000 | NT$1,627 |
| 100 | NT$58.41000 | NT$5,841 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$55.22800 | NT$13,807 |
| 500 | NT$53.31400 | NT$26,657 |
| 750 | NT$52.35333 | NT$39,265 |
| 1,250 | NT$51.29040 | NT$64,113 |
| 1,750 | NT$50.66914 | NT$88,671 |
| 2,500 | NT$50.07120 | NT$125,178 |
| 6,250 | NT$48.78416 | NT$304,901 |






