ESP32-C3-MINI-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C3-MINI-1-H4

DigiKey Part Number
5407-ESP32-C3-MINI-1-H4TR-ND - Tape & Reel (TR)
5407-ESP32-C3-MINI-1-H4CT-ND - Cut Tape (CT)
5407-ESP32-C3-MINI-1-H4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C3-MINI-1-H4
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.412GHz ~ 2.484GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-C3FH4
Memory Size
4MB Flash, 384kB ROM, 408kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
82mA ~ 84mA
Current - Transmitting
290mA ~ 350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
53-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,033
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$115.00000NT$115
10NT$99.30000NT$993
25NT$93.80000NT$2,345
100NT$86.28000NT$8,628
250NT$81.77200NT$20,443
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650NT$77.43692NT$50,334
1,300NT$74.50615NT$96,858
1,950NT$72.87077NT$142,098
3,250NT$70.89077NT$230,395
4,550NT$69.63341NT$316,832
Manufacturers Standard Package