
23EZAB580TAB | |
|---|---|
DigiKey Part Number | 145-23EZAB580TAB-ND |
Manufacturer | |
Manufacturer Product Number | 23EZAB580TAB |
Description | CBL CLIP TWIST LOCK NAT ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.580" (14.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZAB580TAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.580" (14.73mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.870" (22.10mm) | |
Width | 0.520" (13.21mm) | |
Height | 1.400" (35.56mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$25.00000 | NT$25 |
| 10 | NT$21.00000 | NT$210 |
| 25 | NT$19.68000 | NT$492 |
| 50 | NT$18.74000 | NT$937 |
| 100 | NT$17.85000 | NT$1,785 |
| 250 | NT$16.72400 | NT$4,181 |
| 500 | NT$15.92600 | NT$7,963 |
| 1,000 | NT$15.16500 | NT$15,165 |
| 3,000 | NT$14.03333 | NT$42,100 |

