


FGA-50 | |
|---|---|
DigiKey Part Number | RPC3978-ND |
Manufacturer | |
Manufacturer Product Number | FGA-50 |
Description | FAN GASKET BLACK 50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Gasket For 50mm Sq |
Datasheet | Datasheet |
EDA/CAD Models | FGA-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Mounting Gasket | |
Fits Fan Size | 50mm Sq | |
Length | 1.97" (50.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$53.00000 | NT$53 |
| 10 | NT$45.10000 | NT$451 |
| 25 | NT$42.28000 | NT$1,057 |
| 50 | NT$40.26000 | NT$2,013 |
| 100 | NT$38.35000 | NT$3,835 |
| 300 | NT$35.48333 | NT$10,645 |
| 500 | NT$34.22600 | NT$17,113 |
| 1,000 | NT$32.59200 | NT$32,592 |
| 2,500 | NT$30.55240 | NT$76,381 |

