FTH Cradle Style (Natural)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FTH Cradle Style (Natural)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-13R-01-M

DigiKey Part Number
RPC1323-ND
Manufacturer
Manufacturer Product Number
FTH-13R-01-M
Description
CABLE TIE HLDR DUAL RIVET MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Rivet or Screw, #8 (M4)
Datasheet
 Datasheet
EDA/CAD Models
FTH-13R-01-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Rivet or Screw, #8 (M4)
Size / Dimension
0.60" L x 0.38" W x 0.28" H (15.2mm x 9.7mm x 7.1mm)
For Use With/Related Products
WIT-18 through -60 and QTE-18 through -50 Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,840
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$15.00000NT$15
10NT$12.60000NT$126
25NT$11.76000NT$294
50NT$11.20000NT$560
100NT$10.66000NT$1,066
250NT$9.99600NT$2,499
500NT$9.51600NT$4,758
1,000NT$9.06200NT$9,062
3,000NT$8.38600NT$25,158
Manufacturers Standard Package