



FTH-14R-01-M | |
|---|---|
DigiKey Part Number | RPC1773-ND |
Manufacturer | |
Manufacturer Product Number | FTH-14R-01-M |
Description | CABLE TIE HLDR DUAL RIVET MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Rivet or Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-14R-01-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Rivet or Screw, #10 (M5) | |
Size / Dimension | 0.88" L x 0.62" W x 0.39" H (22.2mm x 15.7mm x 9.8mm) | |
For Use With/Related Products | WIT-18 through -120 and QTE-18 through -120 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$17.60000 | NT$176 |
| 25 | NT$16.48000 | NT$412 |
| 50 | NT$15.68000 | NT$784 |
| 100 | NT$14.93000 | NT$1,493 |
| 250 | NT$13.98800 | NT$3,497 |
| 500 | NT$13.32000 | NT$6,660 |
| 1,000 | NT$12.68400 | NT$12,684 |
| 3,000 | NT$11.73767 | NT$35,213 |

