SCHS-2-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 84
Unit Price: NT$70.00000
Datasheet
SCH-2-H, SCHS-2-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCH-2-H, SCHS-2-H
Supporting your Project: Printed Circuit Board Solutions

SCHS-2-H

DigiKey Part Number
RPC5014-ND
Manufacturer
Manufacturer Product Number
SCHS-2-H
Description
CAP HOLDER W/SPACER-CLAMP HRDWR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Mounting Bracket
For Use With/Related Products
Round Can Types
Device Size
2.000" Dia (50.8mm)
Specifications
Screw Clamp Type Bracket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes