



2843001502 | |
|---|---|
DigiKey Part Number | 1934-1002-ND |
Manufacturer | |
Manufacturer Product Number | 2843001502 |
Description | FERRITE CORE 106 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 106Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm |
Datasheet | Datasheet |
EDA/CAD Models | 2843001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 106Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 13.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$13.50000 | NT$135 |
| 25 | NT$11.60000 | NT$290 |
| 50 | NT$10.34000 | NT$517 |
| 150 | NT$8.52667 | NT$1,279 |
| 300 | NT$7.49000 | NT$2,247 |
| 600 | NT$6.52667 | NT$3,916 |
| 1,050 | NT$6.21238 | NT$6,523 |







