



5943002701 | |
|---|---|
DigiKey Part Number | 1934-1221-ND |
Manufacturer | |
Manufacturer Product Number | 5943002701 |
Description | FERRITE CORE SOLID 23MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.906" Dia (23.00mm) OD 1.400" Dia (35.56mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5943002701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.906" Dia (23.00mm) | |
Outer Dimension | 1.400" Dia (35.56mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$132.00000 | NT$132 |
| 10 | NT$90.20000 | NT$902 |
| 25 | NT$76.44000 | NT$1,911 |
| 53 | NT$66.16981 | NT$3,507 |
| 106 | NT$58.75472 | NT$6,228 |









