MiniTec® Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MiniTec® Series
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

MN35

DigiKey Part Number
MN35-ND
Manufacturer
Manufacturer Product Number
MN35
Description
DIGITAL MINI MULTIMETER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Manual Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Temperature Battery Test, Continuity, Diode Test Function Features Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD
Display Count
1999
Function
Voltage, Current, Resistance, Temperature
Functions, Extra
Battery Test, Continuity, Diode Test
Features
Hold
Ranging
Manual
Response
Average
Ratings
-
Includes
Battery, Temperature Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,803
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$910.00000NT$910
Manufacturers Standard Package