


SIM8055-6-1-14-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM8055-6-1-14-00-ATR-ND - Tape & Reel (TR) 2073-SIM8055-6-1-14-00-ACT-ND - Cut Tape (CT) 2073-SIM8055-6-1-14-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8055-6-1-14-00-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8055-6-1-14-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$45.00000 | NT$45 |
| 10 | NT$38.60000 | NT$386 |
| 25 | NT$36.12000 | NT$903 |
| 50 | NT$34.40000 | NT$1,720 |
| 100 | NT$32.76000 | NT$3,276 |
| 250 | NT$30.70400 | NT$7,676 |
| 500 | NT$29.23800 | NT$14,619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$25.82467 | NT$38,737 |
| 3,000 | NT$24.59233 | NT$73,777 |
| 4,500 | NT$23.89911 | NT$107,546 |
| 7,500 | NT$23.05373 | NT$172,903 |
| 10,500 | NT$22.51343 | NT$236,391 |
| 15,000 | NT$21.95467 | NT$329,320 |










