USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
USB4151 Vertical USB C Plug
USB type-C: explore GCT's 6, 16, and 24-pin connector range

USB4151-GF-C

DigiKey Part Number
2073-USB4151-GF-CTR-ND - Tape & Reel (TR)
2073-USB4151-GF-CCT-ND - Cut Tape (CT)
2073-USB4151-GF-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4151-GF-C
Description
USB TYPE C, PLUG, SMT , G/F, VER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4151-GF-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Pick and Place Cap, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,289
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$71.00000NT$71
10NT$60.20000NT$602
25NT$56.44000NT$1,411
50NT$53.76000NT$2,688
100NT$51.19000NT$5,119
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400NT$46.42000NT$18,568
800NT$44.20375NT$35,363
1,200NT$42.95750NT$51,549
2,000NT$41.43750NT$82,875
2,800NT$40.46607NT$113,305
4,000NT$39.46125NT$157,845
Manufacturers Standard Package