
SSF3365 | |
|---|---|
DigiKey Part Number | 4786-SSF3365TR-ND - Tape & Reel (TR) 4786-SSF3365CT-ND - Cut Tape (CT) 4786-SSF3365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF3365 |
Description | MOSFET, P-CH, SINGLE, -3A, -30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$2.20000 | NT$22 |
| 25 | NT$1.96000 | NT$49 |
| 100 | NT$1.66000 | NT$166 |
| 250 | NT$1.50800 | NT$377 |
| 500 | NT$1.41400 | NT$707 |
| 1,000 | NT$1.34000 | NT$1,340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.24800 | NT$3,744 |
| 6,000 | NT$1.20267 | NT$7,216 |
| 9,000 | NT$1.18000 | NT$10,620 |
| 15,000 | NT$1.15493 | NT$17,324 |
| 21,000 | NT$1.14029 | NT$23,946 |
| 30,000 | NT$1.12620 | NT$33,786 |
| 75,000 | NT$1.09583 | NT$82,187 |
| 150,000 | NT$1.07753 | NT$161,630 |
| 300,000 | NT$1.06247 | NT$318,741 |


