



09330006220 | |
|---|---|
DigiKey Part Number | 1195-2027-ND |
Manufacturer | |
Manufacturer Product Number | 09330006220 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$25.00000 | NT$25 |
| 10 | NT$21.10000 | NT$211 |
| 25 | NT$19.84000 | NT$496 |
| 50 | NT$18.88000 | NT$944 |
| 100 | NT$17.97000 | NT$1,797 |
| 300 | NT$16.62667 | NT$4,988 |
| 500 | NT$16.03800 | NT$8,019 |
| 1,000 | NT$15.27100 | NT$15,271 |
| 2,500 | NT$14.31520 | NT$35,788 |































