Contact Crimp Pin 18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 18 AWG Gold
09332006118
09332006118

09332006118

DigiKey Part Number
1195-3771-ND
Manufacturer
Manufacturer Product Number
09332006118
Description
CONTACT H.D. CRIMP PIN 18AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09332006118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$214.00000NT$214
10NT$181.90000NT$1,819
25NT$170.48000NT$4,262
50NT$162.34000NT$8,117
100NT$154.60000NT$15,460
300NT$143.06667NT$42,920
500NT$138.00400NT$69,002
1,000NT$131.42200NT$131,422
2,500NT$123.20520NT$308,013
Manufacturers Standard Package